Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13313Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11J3580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 125+ | $12.080 |
| 250+ | $11.200 |
| 500+ | $10.770 |
Price for:Each
Minimum: 125
Multiple: 1
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13313Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11J3580
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Cable Length - Metric991mm
Connector Type BIEC 60320 C14
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial39"
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13313 is a 991mm black Mains Power Cord with IEC 60320 C13 to IEC 60320 C14 connection. It offers unshielded 16AWG/3C SJT cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
991mm
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
39"
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13313
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
