Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC11132Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32C2109
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 50+ | $16.290 |
| 100+ | $15.170 |
| 250+ | $13.780 |
| 500+ | $12.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC11132 is a solder Terminal Lug made of copper with tin-plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Imperial
0.17"
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
0.17"
Terminal Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
