Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC11126Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 32C2103 |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
| 2+ | $16.410 |
| 5+ | $15.080 |
| 10+ | $14.310 |
| 25+ | $13.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC11126Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 32C2103 |
| Technical Datasheet | |
| Stud Size - Imperial | 0.17" |
| Stud Size - Imperial | 0.17" |
| Stud Size - Metric | - |
| Terminal Material | Brass |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SPC11126 is a solder Terminal Lug made of brass with tin-plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Stud Size - Imperial | 0.17" |
|---|---|
| Stud Size - Metric | - |
| Product Range | - |
| Stud Size - Imperial | 0.17" |
|---|---|
| Terminal Material | Brass |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
