Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC11121
Newark Part No.32C2098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 50+ | $10.950 |
| 100+ | $10.200 |
| 250+ | $9.270 |
| 500+ | $8.690 |
Price for:Pack of 100
Minimum: 25
Multiple: 1
$334.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11121
Newark Part No.32C2098
Technical Datasheet
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.32mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC11121 is a male Disconnect Terminal made of brass with tin finish. This quick-fit male vertical terminal features 0.11-inch stud/tab and eliminates top-soldering. It is suitable for use with PC board.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (27-Jun-2024)
Tab Size - Imperial
0.11" x 0.032"
Mounting Hole Dia
1.32mm
Product Range
-
Technical Docs (1)
Alternatives for SPC11121
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate