Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC11111
Newark Part No.32C2088
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11111
Newark Part No.32C2088
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric482.6mm
External Width - Metric44.7mm
Cable Length - Metric4.57m
Length - Imperial19"
External Width - Imperial1.76"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
44.7mm
Length - Imperial
19"
Cable Length - Imperial
15ft
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
4.57m
External Width - Imperial
1.76"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate