Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC11096Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32C2073
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $344.800 |
| 5+ | $325.130 |
| 10+ | $310.480 |
| 25+ | $292.280 |
| 50+ | $273.040 |
Price for:Each
Minimum: 1
Multiple: 1
$344.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11096Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32C2073
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC125V
Plug TypeNEMA 5-20P
Cable Length4.6m
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC11096
2 Products Found
Product Overview
- Power outlet strip with 6 outlets and on/off button
- Unit can be mounted in any position
- Aluminium housing with putty white finish
- 15ft cable length
- Resettable overload circuit breaker
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Product Range
-
Outlet Type
NEMA 5-20R
Supply Voltage VAC
125V
Cable Length
4.6m
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
