Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC10879Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27C0917
Your Part Number
132 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $85.700 |
| 25+ | $78.460 |
| 50+ | $71.220 |
| 100+ | $66.010 |
| 250+ | $61.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$85.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10879Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27C0917
Technical Datasheet
Stud Size - Imperial1/4"
Stud Size - Imperial0.264"
Stud Size - Metric-
Terminal MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SPC10879 is a lockwasher Terminal Soldering Lug with tin-plated phosphor bronze contact, matte tinned brass construction. Solder termination method, 6.7mm stud/tab size.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Imperial
1/4"
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
0.264"
Terminal Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SPC10879
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
