Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Base Type
-
Bulb Size
10mm
Wavelength Typ
520nm
Average Bulb Life
40000h
Current Rating
15mA
SVHC
No SVHC (15-Jan-2019)
LED Color
Green
Power Rating
-
Luminous Intensity
2400mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
