Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 ROJ-2
Newark Part No.15R2420
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 50+ | $10.760 |
| 100+ | $10.050 |
| 250+ | $9.430 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-19 ROJ-2
Newark Part No.15R2420
Technical Datasheet
Connector to ConnectorIEC 60320 C19 to Free End
Connector Type AIEC 60320 C19
Cable Length - Metric2m
Connector Type BFree End
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SL-19 ROJ-2 is a Power Cord with IEC 320 C19 connector to free/stripped end. The SL-19 ROJ series cord has 2 poles with earthing contact.
- Standard sheet C19 construction
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C19 to Free End
Cable Length - Metric
2m
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C19
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate