Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoS1M
Newark Part No.05AC0213
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 10+ | $0.143 |
| 50+ | $0.064 |
| 100+ | $0.046 |
| 500+ | $0.035 |
| 1000+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS1M
Newark Part No.05AC0213
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
S1M is a general-purpose rectifier. This SMA rectifier stands out for its optimized low leakage, low capacitance, and fast response time. This was achieved while maintaining the industry standard VF max of 1.1V at 1A and a 30A surge rating. In today’s world, where system power efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.
- Glass passivated, UL certified, UL #E258596
- Forward voltage is 1.1V maximum at (IF = 1.0A, TA = 25°C)
- Reverse recovery time is 1.8µs typical at (F = 0.5A, IR = 1.0A, Irr = 0.25A)
- Reverse current at rated VR is 1µA maximum at (TA = 25°C)
- Junction capacitance is 6.6pF typical at (VR = 4V, f = 1.0MHz)
- Power dissipation is 1.4W
- Operating junction temperature range from -55°C to +150°C
- DO-214AC package
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for S1M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate