Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.850 |
| 100+ | $7.420 |
Price for:Pack of 100
Minimum: 25
Multiple: 1
$196.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRN-8-375A
Newark Part No.93N2185
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length9.525mm
Outer Diameter6.35mm
Inner Diameter4.343mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RN-8-375A is a 0.375-inch round Through-hole Spacer made of natural colour nylon 6/6.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2024)
Overall Length
9.525mm
Inner Diameter
4.343mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
