Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | RN-6-125ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93N2178 |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $7.400 |
| 25+ | $7.010 |
| 100+ | $6.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | RN-6-125ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93N2178 |
| Technical Datasheet | |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Overall Length | 3.175mm |
| Outer Diameter | 6.35mm |
| Inner Diameter | 3.658mm |
| Spacer Type | Round |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The RN-6-125A is a 0.125-inch round Through-hole Spacer made of natural colour nylon 6/6.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Outer Diameter | 6.35mm |
| Spacer Type | Round |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | 3.175mm |
|---|---|
| Inner Diameter | 3.658mm |
| Product Range | - |
Technical Docs (1)
Alternatives for RN-6-125A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
