Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRC2PGR
Newark Part No.26R2996
Your Part Number
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.630 | $3.960 |
| 10+ | $33.060 | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRC2PGR
Newark Part No.26R2996
Technical Datasheet
Contact ConfigurationSPST-1NO / 1NC
No. of Positions2 Position
Approvals / StandardsCSA, UL
IP RatingIP65
IP RatingIP65
Switch CaseMetal
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST-1NO / 1NC
Approvals / Standards
CSA, UL
IP Rating
IP65
Product Range
-
No. of Positions
2 Position
IP Rating
IP65
Switch Case
Metal
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate