Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.670 |
| 10+ | $23.420 |
Price for:Each
Minimum: 1
Multiple: 1
$26.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRA01B06BSFMSOX
Newark Part No.95M7091
Product RangeRA Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max12V
Product RangeRA Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max12V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RA series Rotary Switch available in 45°, 60° or 90° indexing options, gold flashed or gold plated contacts, rotary mains switch, insulated drive shafts, spindles with special flats, slots or knurls. It has 30° standard indexing angle and self-stacking wafers. It has polyphenylene sulphide (PPS) wafer and bright zinc-plated zinc alloy housing.
- 25.4mm Diameter multi-wafer rotary switch
- Solder or printed circuit board
- Shorting (MBB) or non shorting (BBM) contacts
- Adjustable stop to restrict number of positions
- PC Terminals pitch circle diameter versions
- PC Terminals pitch circle diameter variations
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
12V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
RA Series
Contact Current DC Max
1A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate