Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210300CA
Newark Part No.04R7717
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
2,329 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.540 | $1.450 |
| 5+ | $8.040 | $1.450 |
| 10+ | $6.940 | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210300CA
Newark Part No.04R7717
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial11.8"
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for R-134G7210300CA
1 Product Found
Product Overview
The R-134G7210300CA is a 300mm RF/Coaxial Cable Assembly with right angle U.FL plug to RP-SMA bulkhead jack. It features black heat shrink tube, U.FL-LP-088 shell and terminal contact. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
