Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001454
Newark Part No.18AC8284
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.400 |
| 25+ | $48.670 |
| 100+ | $43.740 |
Price for:Spool of 100
Minimum: 10
Multiple: 1
$554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001454
Newark Part No.18AC8284
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialFibreglass / Silicone
Sleeving ColourWhite
Internal Diameter4mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PP001454 from Multicomp is a fibreglass sleeving. It is made of E-class fibreglass sleeve treated at high temperature with a special kind of silicone resin, it possess outstanding temperature classification of 200°C. It also has excellent properties of self extinguishing and flexibility. It is widely used in supplementary insulation on transformer, motor, generator and resistor leads etc. This sleeving can be cut by cutting machine, scissors.
- Length is 100m (328ft)
- Inner diameter is 4mm, tolerance is +0.3/-0.1mm
- Wall thickness is 0.35 ±0.05mm (1.5KV), 0.45 ±0.05mm (2.5KV), 0.5 ±0.05mm (4KV)
- Sleeving material is fibreglass fibre, coating material is silicone resin
- Operating temperature range from -60°C to +200°C
- 1.5KV to 4KV breakdown voltage
- VW-1 flammability, standard colour is white
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
White
Length - Metric
100m
Product Range
-
Sleeving Material
Fibreglass / Silicone
Internal Diameter
4mm
Length - Imperial
328ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate