Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001399
Newark Part No.18AC8230
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $178.160 |
| 5+ | $146.880 |
| 10+ | $125.800 |
| 25+ | $109.820 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$178.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001399
Newark Part No.18AC8230
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PP001399 from Multicomp is a noise reduction braided cable wrap. This braided wrap is a woven combination of polyester monofilament and polyester multifilament yarns. Its special structure offers excellent reduction of noise on wires, cables and hoses. The side entry design makes it easy to install, remove and reuse for wire harnesses or cables, especially when installed in difficult to reach areas such as door panels or dashboards. Most commonly used on wires harnesses and cable assemblies providing tough, durable protection and noise suppression in the automotive, railway, industrial machinery fields.
- Spool length is 25m
- 19mm inner diameter, 25% overlap, 20mm maximum bundle diameter
- Made of polyester monofilament and multifilament material
- Operating temperature range from -50°C to +150°C
- 240°C ±10°C melting point, VW-1 flammability
- Colour is black
- Cutting tool is hot knife
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19mm
Length - Imperial
82ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate