Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoPL01891Copy
Newark Part No.69C3575
Product RangeMulticomp Pro Rack Mount Power Distribution Units
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.400 |
| 50+ | $209.240 |
| 100+ | $203.090 |
| 250+ | $196.930 |
| 500+ | $190.780 |
Price for:Each
Minimum: 1
Multiple: 1
$215.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPL01891Copy
Newark Part No.69C3575
Product RangeMulticomp Pro Rack Mount Power Distribution Units
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC230V
Current Rating13A
Length - Metric425mm
External Width - Metric88mm
Cable Length - Metric2m
Length - Imperial16.7"
External Width - Imperial3.46"
Cable Length - Imperial6.56ft
Product RangeMulticomp Pro Rack Mount Power Distribution Units
SVHCTo Be Advised
Product Overview
2U height power distribution unit designed for use in 19" data cabinets.
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
External Width - Metric
88mm
Length - Imperial
16.7"
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Length - Metric
425mm
Cable Length - Metric
2m
External Width - Imperial
3.46"
Product Range
Multicomp Pro Rack Mount Power Distribution Units
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
