Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoOEM203N-240ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX5289
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.190 |
| 10+ | $251.340 |
| 25+ | $233.530 |
| 50+ | $225.150 |
| 100+ | $214.680 |
Price for:Each
Minimum: 1
Multiple: 1
$270.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOEM203N-240ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX5289
Technical Datasheet
Sensing MethodThrough Beam
Product Range-
Connection Method11 Pin Socket
Supply Voltage Min216VAC
Supply Voltage Max264VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Method
Through Beam
Connection Method
11 Pin Socket
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
Product Range
-
Supply Voltage Min
216VAC
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
