Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMMBD7000-7-F
Newark Part No.65W8592
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMMBD7000-7-F
Newark Part No.65W8592
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time15ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate