Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJE15031
Newark Part No.26M1586
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJE15031
Newark Part No.26M1586
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
DC Collector Current8A
Continuous Collector Current8A
Power Dissipation50W
Power Dissipation Pd50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
150V
Continuous Collector Current
8A
Power Dissipation Pd
50W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
150V
DC Collector Current
8A
Power Dissipation
50W
Transistor Case Style
TO-220
DC Current Gain hFE
40hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MJE15031
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability