Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-15SR
Newark Part No.25R4771
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 250+ | $1.440 |
| 500+ | $1.290 |
| 1000+ | $1.160 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-15SR
Newark Part No.25R4771
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.7mm
Voltage Rating12V
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
Lead (23-Jan-2024)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Quick Connect
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate