Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoME030-50003
Newark Part No.04R7054
Product RangeME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 250+ | $0.793 |
| 500+ | $0.711 |
| 1000+ | $0.639 |
| 5000+ | $0.582 |
Price for:Each
Minimum: 200
Multiple: 100
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoME030-50003
Newark Part No.04R7054
Product RangeME Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Positions
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeME Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
ME Series
Pitch Spacing
5mm
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for ME030-50003
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate