Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWN4-YL
Newark Part No.24AC7355
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWN4-YL
Newark Part No.24AC7355
Technical Datasheet
Product Range-
Termination-
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator ColourYellow
Insulator MaterialThermoplastic
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCWN4-YL from Multicomp Pro is a yellow colour screw-on wire nut connector with spring insert.
- Thermoplastic housing material
- Steel spring material
- Voltage rating is 300V
- Approved by UL and CSA certified
- Temperature range is 105°C
- Suitable wire size range from 14AWG x 1 + 18AWG x 1 to 14AWG x 4 + 18AWG x 1
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
-
Wire Size AWG Max
14AWG
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate