Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-04F02
Newark Part No.54T7692
Product RangeME Series
Technical Datasheet
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.048 |
| 250+ | $0.048 |
| 500+ | $0.048 |
| 1000+ | $0.048 |
| 5000+ | $0.048 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-04F02
Newark Part No.54T7692
Product RangeME Series
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeME Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for MCTE-04F02
5 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
ME Series
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate