Print Page
228 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.880 |
| 25+ | $1.820 |
| 50+ | $1.750 |
| 100+ | $1.690 |
| 250+ | $1.550 |
| 500+ | $1.450 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
16A
Product Range
SRT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

