Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2015S
Newark Part No.74M3045
Your Part Number
Technical Datasheet
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 5+ | $9.030 |
| 10+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2015S
Newark Part No.74M3045
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric130mm
External Depth - Metric100mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.12"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
30mm
External Depth - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
-
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
Body Color
Grey
External Height - Imperial
1.18"
External Depth - Imperial
3.94"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate