Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMS-SDS11N7ISOMC
Newark Part No.49AC8215
Product RangeMCMS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $500.650 |
| 10+ | $466.750 |
| 25+ | $451.110 |
| 50+ | $435.460 |
| 100+ | $417.210 |
Price for:Each
Minimum: 1
Multiple: 1
$500.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMS-SDS11N7ISOMC
Newark Part No.49AC8215
Product RangeMCMS
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating13A
Supply Voltage Min-
Supply Voltage Max415VAC
IP / NEMA RatingIP54
Product RangeMCMS
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
Three Phase
Current Rating
13A
Supply Voltage Max
415VAC
Product Range
MCMS
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP54
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
