Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4320-3677
Newark Part No.25R0692
Your Part Number
Technical Datasheet
1,310 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 50+ | $3.820 |
| 100+ | $3.540 |
| 250+ | $3.320 |
| 500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4320-3677
Newark Part No.25R0692
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max20mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPI-G4320-3677 is a Piezo Buzzer features continues tone. It is constructed with a PBT case.
- -20 to 80°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
20mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate