Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2329-3670
Newark Part No.25R0638
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2329-3670
Newark Part No.25R0638
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min8V
Sound Pressure Level (SPL)95dB
Supply Voltage Max24
Resonant Frequency2.9kHz
Operating Current Max15
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance100
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range8VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MCKPI-G2329-3670 is a PC case, continuous tone piezo buzzer.
- 12VDC rated voltage, 8VDC to 24VDC operating voltage range
- 15mA at 12VDC max rated current, 2.9 +0.5KHz resonant frequency
- 95dB at 12VDC / 10cm min sound pressure level
- Operating temperature range from -20 to +80°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Supply Voltage Max
24
Operating Current Max
15
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
8VDC to 24VDC
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Tones
Continuous
Sound Pressure Level (SPL)
95dB
Resonant Frequency
2.9kHz
Transducer Mounting
Through Hole
Sound Level Distance
100
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate