Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-40H15-40DB-4797
Newark Part No.25R0604
Your Part Number
Technical Datasheet
807 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.030 |
| 100+ | $1.580 |
| 500+ | $1.280 |
| 1000+ | $1.090 |
| 5000+ | $0.962 |
| 10000+ | $0.855 |
| 25000+ | $0.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-40H15-40DB-4797
Newark Part No.25R0604
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Directivity-
Frequency Response Min100Hz
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max-
Output Impedance-
Impedance-
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Microphone
Directivity
-
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-
Impedance
-
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Microphone Type
ECM
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
-
Sensor Case / Package
SMD
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate