Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE030/25
Newark Part No.38K4549
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
| 25+ | $43.040 |
| 50+ | $41.090 |
| 100+ | $39.140 |
| 250+ | $37.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE030/25
Newark Part No.38K4549
Technical Datasheet
Power Rating30VA
Primary Voltages230V
Secondary Voltages2 x 25V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterPotted in a Capsule
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height39mm
Secondary Current Nom600mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
30VA
Secondary Voltages
2 x 25V
Toroid Center
Potted in a Capsule
Transformer Terminals
Wire Leaded
Secondary Current Nom
600mA
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
39mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate