Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEUC3-63-4NCP
Newark Part No.49AC8190
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.290 |
| 25+ | $139.320 |
| 50+ | $137.680 |
| 100+ | $135.700 |
| 250+ | $133.720 |
Price for:Each
Minimum: 1
Multiple: 1
$142.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEUC3-63-4NCP
Newark Part No.49AC8190
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage400VAC
Contact Configuration4PST-NC
No. of Poles4 Pole
Switching Power AC315kW
Switching Current AC163A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC140kW
Load Current Resistive63A
Switching Current AC332A
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Load Current Inductive
32A
Operating Voltage
400VAC
No. of Poles
4 Pole
Switching Current AC1
63A
Coil Voltage VDC Nom
-
Load Current Resistive
63A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
4PST-NC
Switching Power AC3
15kW
Coil Voltage VAC Nom
230V
Switching Power AC1
40kW
Switching Current AC3
32A
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate