Print Page
MCD8E09FC-KIT
D Sub Connector, Standard, Receptacle, Multicomp Pro D Sub Connectors, 9 Contacts, DE, Crimp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCD8E09FC-KITCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 64T2754 |
| Product Range | Multicomp Pro D Sub Connectors |
| Your Part Number | |
| Technical Datasheet |
183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 2+ | $5.950 |
| 5+ | $5.450 |
| 10+ | $5.170 |
| 25+ | $4.800 |
| 50+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCD8E09FC-KITCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 64T2754 |
| Product Range | Multicomp Pro D Sub Connectors |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Multicomp Pro D Sub Connectors |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The MCD8E09FC-KIT is a 9-way DE D-sub Receptacle Kit with steel body and crimp termination.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
9-way D-sub receptacle, 2 Self-tapping screws, 2 Screws, 2 Nuts, Cable clamp.
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | Multicomp Pro D Sub Connectors |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | - |
| SVHC | No SVHC (07-Jul-2017) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Crimp |
| Contact Material | - |
| Connector Body Material | Steel Body |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
