Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/500
Newark Part No.62AC7237
Product RangeMP 247 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 250+ | $0.221 |
| 500+ | $0.200 |
| 1000+ | $0.182 |
| 5000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/500
Newark Part No.62AC7237
Product RangeMP 247 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP 247 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCCFB2410TFF/500 is a surface-mount fast-acting fuse designed for circuit protection in compact electronic devices. With a 0.5A current rating and 2410 package, it ensures quick response to overcurrent conditions, preventing damage to sensitive components. Its small footprint makes it ideal for space-constrained PCB designs.
- 0.5A fast-acting fuse for reliable circuit protection
- Surface-mount 2410 package for easy PCB integration
- Quick response to overcurrent conditions, preventing component damage
- Compact design suitable for space-limited applications
- Ideal for consumer electronics, power management, and industrial control systems
Notes
UL approved.
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
MP 247 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate