Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCBFM-1C12CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1486
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.320 |
| 100+ | $27.850 |
| 250+ | $25.470 |
| 500+ | $24.370 |
| 1000+ | $23.080 |
Price for:Each
Minimum: 1
Multiple: 1
$33.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBFM-1C12CCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1486
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance1.5kohm
Switching Current Max250mA
Switching Voltage Max150VDC
SVHCTo Be Advised
Product Overview
- High reliability instrumentation grade reed switch with sputtered Ruthenium contacts
- Ideal for test and instrumentation applications
- Hermetically sealed contacts for long life
- High insulation resistance
- Metal cover (reduces magnetic interaction)
Technical Specifications
Contact Configuration
SPDT
Product Range
-
Coil Resistance
1.5kohm
Switching Voltage Max
150VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
