Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP71102
Newark Part No.02AH4559
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 10+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP71102
Newark Part No.02AH4559
Technical Datasheet
Product Range-
Contact Configuration3PDT
Switch OperationOn-Off
Contact Current Max4A
Contact Voltage AC Nom125V
External Height-
External Width17.2mm
External Depth19.6mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Switch Operation
On-Off
Contact Voltage AC Nom
125V
External Width
17.2mm
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
3PDT
Contact Current Max
4A
External Height
-
External Depth
19.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate