Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC36302
Newark Part No.23T0630
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36302
Newark Part No.23T0630
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Flow Rate - Imperial2.2CFM
Flow Rate - Metric0.062m³/min
Air Flow - CFM2.2CFM
Noise Rating23dBA
Power Rating400mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min0.062m³/min
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This fan features a black thermoplastic housing and impeller and a brushless shaded-pole motor.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.062m³/min
Noise Rating
23dBA
Rated Speed
10000rpm
Current Rating
75mA
Air Flow - m3/min
0.062m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
6mm
Flow Rate - Imperial
2.2CFM
Air Flow - CFM
2.2CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate