Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36280Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23T0608
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 10+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36280Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23T0608
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial116CFM
Flow Rate - Metric3.284m³/min
Air Flow - CFM116CFM
Noise Rating44dBA
Power Rating5.2W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating215mA
IP Rating-
Air Flow - m3/min3.284m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC36280 is a 24VDC Axial Fan with 2-ball bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. UL1007, 24AWG lead wire connection with 2-curve.
- 2600RPM Speed rating
- 5.2W Rated power
- 0.26"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.284m³/min
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
215mA
Air Flow - m3/min
3.284m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
116CFM
Air Flow - CFM
116CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (3)
Alternatives for MC36280
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
