Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36279Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23T0607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 40+ | $20.030 |
Price for:Each
Minimum: 40
Multiple: 40
$801.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36279Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23T0607
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial138CFM
Flow Rate - Metric3.9m³/min
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating6.7W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC36279 is a 24VDC Axial Fan with ball bearing, wire leaded power connection, 1-curve, clockwise direction of rotation viewed from front of fan blade.
- 3100RPM Rated speed
- 9.6W Power rating
- 0.36"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.9m³/min
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
400mA
Air Flow - m3/min
3.9m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
138CFM
Air Flow - CFM
138CFM
Power Rating
6.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC36279
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
