Print Page
Image is for illustrative purposes only. Please refer to product description.
2,788 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.660 |
| 50+ | $1.460 |
| 100+ | $1.270 |
| 250+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34245
Newark Part No.32R8504
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithAxial Fans
Fixing Centers40mm
Color / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
40mm
Product Range
-
For Use With
Axial Fans
Color / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC34245
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate