Print Page
Image is for illustrative purposes only. Please refer to product description.

134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.370 |
| 50+ | $3.820 |
| 100+ | $3.280 |
| 250+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34215
Newark Part No.32R8494
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithAxial Fans
Fixing Centers174mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC34215 is a Fan Finger Guard made of C1008 steel with black electro-deposit plating.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
174mm
Product Range
-
For Use With
Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC34215
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
