Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC3351-1275-246Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1488
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.460 |
| 100+ | $87.760 |
| 250+ | $79.160 |
| 500+ | $75.220 |
| 1000+ | $70.570 |
Price for:Each
Minimum: 1
Multiple: 1
$107.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3351-1275-246Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AC1488
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance575ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
-
Coil Resistance
575ohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
