Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32862
Newark Part No.67P3641
Product RangeMCDTS-6 Series
Your Part Number
Technical Datasheet
961 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.278 |
| 50+ | $0.249 |
| 100+ | $0.233 |
| 500+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32862
Newark Part No.67P3641
Product RangeMCDTS-6 Series
Technical Datasheet
Product RangeMCDTS-6 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force100gf
Contact Rating50mA at 12VDC
Operating Force100gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC32862
4 Products Found
Product Overview
The MC32862 is a single-pole single-throw (SPST) NO Tactile Switch with silver-plated brass terminals and stainless steel cover. This though hole switch comes with UL94V-0 high-temperature nylon base and stem, stainless steel with silver cladding contact disc.
- Stainless steel dome
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 2500VAC (1 minute) Dielectric strength
- 1,000,000 Cycles
- -25 to 70°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCDTS-6 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
100gf
Operating Force
100gf
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate