Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25126
Newark Part No.12P9627
Product RangeMC25 Series
Your Part Number
Technical Datasheet
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.120 | $0.390 |
| 100+ | $2.890 | $0.390 |
| 250+ | $2.620 | $0.390 |
| 500+ | $2.340 | $0.390 |
| 1000+ | $2.190 | $0.390 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25126
Newark Part No.12P9627
Product RangeMC25 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeMC25 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.1kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC25126 is a Power Relay with Ag alloy contacts and plastic sealed type enclosures. It has 540mW high sensitivity, coil power and 1-form-C contact configuration.
- 100000 Operations electrical life
- 10000000 Operations mechanical life
- 1000MΩ at 500VDC Minimum insulation resistance
- 15ms Maximum operate time
- 8ms Maximum release time
- -30 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
MC25 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate