Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC23724Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01N3748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $31.630 |
| 100+ | $29.790 |
| 250+ | $27.440 |
Price for:Each
Minimum: 50
Multiple: 50
$1,581.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23724Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01N3748
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size91.5mm
External Depth25.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM37CFM
Noise Rating40dBA
Power Rating10W
Rated Speed2350rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
Air Flow - m3/min1.05m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC23724 is a Tube-axial Square AC Fan with ball bearing system and black die-cast aluminium housing. It features reliable shaded-pole motor design.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
91.5mm
Bearing Type
Precision Ball Bearing
Noise Rating
40dBA
Rated Speed
2350rpm
Current Rating
70mA
Air Flow - m3/min
1.05m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
37CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC23724
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
