Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21670Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14M9026
Product RangeMulticomp Pro AC Fans
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.420 |
Price for:Each
Minimum: 1
Multiple: 1
$72.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21670Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14M9026
Product RangeMulticomp Pro AC Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeMulticomp Pro AC Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC21670 is a 115VAC Axial Fan with ball bearing, wire leaded power connection, counter-clockwise direction of rotation viewed from front of fan blade.
- 2800/3200RPM ±10% Rated speed
- 25/27W Power rating
- 0.62/0.69"-H₂O Static pressure
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Heating and Ventilation, Environmental, Power Supplies, Factory Automation, Indoor Air, Utilities
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro AC Fans
Technical Docs (2)
Alternatives for MC21670
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
