Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC21066
Newark Part No.10M7584
Your Part Number
Technical Datasheet
583 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 250+ | $1.080 |
| 500+ | $0.987 |
| 1000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21066
Newark Part No.10M7584
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter13mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MC21066 is a round knurled Dial Knob made of black ABS with green PP line. This push on knob comes with 6mm 18 teeth soft touch splined shaft hole and top/side indicator line.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
13mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate