Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19674Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70K8557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.170 |
| 100+ | $20.690 |
| 250+ | $18.790 |
Price for:Each
Minimum: 50
Multiple: 50
$1,108.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19674Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70K8557
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size91.5mm
External Depth25.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM36CFM
Noise Rating39dBA
Power Rating14W
Rated Speed2250rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC19674 is an AC Tube-axial Fan with sleeve bearing and reliable shaded pole motor construction. It features thermoplastic impeller and motor impedance protected. The air performance is measured by double chamber. The values are recorded when the fan speed has stabilized at rated voltage.
- 500MΩ Minimum insulation resistance at 500VDC
- 1500VAC/sec Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
91.5mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2250rpm
Current Rating
70mA
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
36CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC19674
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
