Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N222J500CT
Newark Part No.
Full Reel06R4067
Re-Reel33R0582
Cut Tape33R0582
Product RangeMC NP0 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.311 | $0.010 |
| 10+ | $0.215 | $0.010 |
| 50+ | $0.143 | $0.010 |
| 100+ | $0.122 | $0.010 |
| 250+ | $0.097 | $0.010 |
| 500+ | $0.087 | $0.010 |
| 1000+ | $0.076 | $0.010 |
| 2500+ | $0.067 | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.039 |
| 8000+ | $0.036 |
| 12000+ | $0.035 |
| 20000+ | $0.034 |
| 40000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N222J500CT
Newark Part No.
Full Reel06R4067
Re-Reel33R0582
Cut Tape33R0582
Product RangeMC NP0 Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC0805N222J500CT
4 Products Found
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate